Eaton 6 F Supercapacitor -10 → 30 % Tolerance, Supercap HV 2.7V dc, Through Hole
- RS Stock No.:
- 763-7766
- Distrelec Article No.:
- 301-96-471
- Mfr. Part No.:
- HV0830-2R7605-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.23
(exc. VAT)
€2.74
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.23 |
*price indicative
- RS Stock No.:
- 763-7766
- Distrelec Article No.:
- 301-96-471
- Mfr. Part No.:
- HV0830-2R7605-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Supercapacitor | |
| Capacitance | 6F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Lead Diameter | 600μm | |
| Diameter | 8.5mm | |
| Lead Pitch | 3.5mm | |
| Terminal Type | Solder | |
| Leakage Current | 20μA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | UL, RoHS | |
| Series | Supercap HV | |
| Height | 31mm | |
| Depth | 31mm | |
| Tolerance | -10 → 30 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Supercapacitor | ||
Capacitance 6F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Lead Diameter 600μm | ||
Diameter 8.5mm | ||
Lead Pitch 3.5mm | ||
Terminal Type Solder | ||
Leakage Current 20μA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 40mΩ | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Standards/Approvals UL, RoHS | ||
Series Supercap HV | ||
Height 31mm | ||
Depth 31mm | ||
Tolerance -10 → 30 % | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 6 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 10 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 25 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 → 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 → 30 % Tolerance Through Hole
