MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- RS Stock No.:
- 337-356
- Mfr. Part No.:
- MPL-AL6050-4R7
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
In Stock
- 685 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.492 | €7.46 |
| 50 - 95 | €1.42 | €7.10 |
| 100 - 495 | €1.312 | €6.56 |
| 500 + | €1.21 | €6.05 |
*price indicative
- RS Stock No.:
- 337-356
- Mfr. Part No.:
- MPL-AL6050-4R7
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 7.5A | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±20 % | |
| Series | MPL | |
| Depth | 6.4mm | |
| Standards/Approvals | No | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 7.5A | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±20 % | ||
Series MPL | ||
Depth 6.4mm | ||
Standards/Approvals No | ||
Inductor Construction Unshielded | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Low DCR
Related links
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 7.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.5 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 15 μH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 3.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
