MPS, MPL Surface Mount Inductor with a Resin Core, 2.2 μH Semi Shielded 5.4 A Idc
- RS Stock No.:
- 337-790
- Mfr. Part No.:
- MPL-SE5040-2R2
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.26
(exc. VAT)
€8.92
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.363 | €7.26 |
| 200 - 480 | €0.345 | €6.90 |
| 500 - 980 | €0.319 | €6.38 |
| 1000 + | €0.294 | €5.88 |
*price indicative
- RS Stock No.:
- 337-790
- Mfr. Part No.:
- MPL-SE5040-2R2
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 5.4A | |
| Length | 4.9mm | |
| Series | MPL | |
| Depth | 4.9mm | |
| Core Material | Resin | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 5.4A | ||
Length 4.9mm | ||
Series MPL | ||
Depth 4.9mm | ||
Core Material Resin | ||
Inductor Construction Semi Shielded | ||
The MPS International Ltd Semi shielded power inductors are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities.
Low stray field
RoHS and REACH compliant
Halogen free
Related links
- MPS 2.2 μH Semi Shielded 5.4 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 5.5 A Idc
- MPS, MPL Surface Mount Inductor 2.2 μH Unshielded 8.2 A Idc
- MPS 10 μH Semi Shielded 3.2 A Idc
- MPS 22 μH Semi Shielded 2.1 A Idc
- MPS 4.7 μH Semi Shielded 4.3 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
