Wurth Elektronik, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 13 nH 560 mA Idc Q:24
- RS Stock No.:
- 737-3541
- Mfr. Part No.:
- 744765113A
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3541
- Mfr. Part No.:
- 744765113A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 13nH | |
| Maximum DC Current | 560mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 210mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Depth | 550μm | |
| Height | 500μm | |
| Minimum Quality Factor | 24 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 13nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 210mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Depth 550μm | ||
Height 500μm | ||
Minimum Quality Factor 24 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 16 nH 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 560 mA Idc Q:26
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 560 mA Idc Q:24
- Wurth Elektronik 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH Multilayer 180 mA Idc Q:8
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- Murata 1206 Surface Mount Inductor with a Ferrite Core, 27 nH 560 mA Idc Q:60
- RS PRO 4.7 nH ±0.1 nH 320 mA Idc Q:13
