Wurth Elektronik, WE-PD2SR Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 1.48 A Idc

Get a bulk buy discount

Add 5 more to save €0.25

View bulk pricing options

Subtotal (1 unit)*

€1.79

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.79-
5 +€1.74€0.25

*price indicative

Packaging Options:
RS Stock No.:
484-190
Distrelec Article No.:
301-89-642
Mfr. Part No.:
744787330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

33μH

Maximum DC Current

1.48A

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

161mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2SR

Height

4.5mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

7mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy