Wurth Elektronik, WE-PD2SR Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 3 A Idc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€1.79

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.79-
5 +€1.742%

*price indicative

Packaging Options:
RS Stock No.:
486-355
Mfr. Part No.:
744787068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

3A

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

33mΩ

Maximum Operating Temperature

125°C

Series

WE-PD2SR

Inductance Tolerance

±30 %

Depth

7mm

Height

4.5mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy