Wurth Elektronik, WE-PD2SR Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1.25 A Idc
- RS Stock No.:
- 484-191
- Distrelec Article No.:
- 301-89-643
- Mfr. Part No.:
- 744787470
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.79 | - |
| 5 + | €1.74 | €0.25 |
*price indicative
- RS Stock No.:
- 484-191
- Distrelec Article No.:
- 301-89-643
- Mfr. Part No.:
- 744787470
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.25A | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 243mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2SR | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Depth | 7mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.25A | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 243mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2SR | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Depth 7mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 68 μH ±20 % 1.25 A Idc
- Wurth Elektronik 220 μH 20 % 1.25 A Idc
- Wurth Elektronik 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 6.8 μH ±30 % 3 A Idc
- Wurth Elektronik 18 μH ±20 % 2.15 A Idc
- Wurth Elektronik 12 μH ±20 % 2.45 A Idc
- Wurth Elektronik 82 μH ±20 % 1.04 A Idc
- Wurth Elektronik 33 μH ±20 % 1.48 A Idc
