Wurth Elektronik, WE-PD2SR Shielded Power Inductor with a Ferrite Core, 8.2 μH ±20 % 2.7 A Idc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€1.79

(exc. VAT)

€2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.79-
5 +€1.742%

*price indicative

Packaging Options:
RS Stock No.:
486-357
Distrelec Article No.:
301-89-631
Mfr. Part No.:
744787082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

8.2μH

Maximum DC Current

2.7A

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

39mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-PD2SR

Inductance Tolerance

±20 %

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Height

4.5mm

Depth

7mm

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy