Abracon, ASPI-0315FS Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Flat Wire Winding ±20 % 770 mA Idc
- RS Stock No.:
- 240-0898
- Mfr. Part No.:
- ASPI-0315FS-100M-T2
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0898
- Mfr. Part No.:
- ASPI-0315FS-100M-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 770mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 325mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-0315FS | |
| Inductance Tolerance | ±20 % | |
| Diameter | 2.5mm | |
| Termination Style | Surface Mount | |
| Depth | 1.5mm | |
| Height | 1.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 41MHz | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 770mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 325mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-0315FS | ||
Inductance Tolerance ±20 % | ||
Diameter 2.5mm | ||
Termination Style Surface Mount | ||
Depth 1.5mm | ||
Height 1.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 41MHz | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Low Profile Shielded SMD Chip Power Inductor is Suitable for wide range of application such as Mobile phones, Digital cameras, MP3 & 4 and other portable communication equipment.
Small size and low profile: 1.5mm
Small DCR and high rated current
High reliability to mechanical stress
Magnetically shielded by magnetic powder molding
Suitable for RoHS reflow profile
Related links
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 1.6 A Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 5.5 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 1.95 A Idc
- Abracon 10 μH Surface Mount Chip Power
