Wurth Elektronik, WE-HCI, 1050 Shielded Power Inductor 2.4 μH ±20 % 14 A Idc
- RS Stock No.:
- 484-677
- Distrelec Article No.:
- 301-88-295
- Mfr. Part No.:
- 744325240
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.37 |
| 5 + | €4.22 |
*price indicative
- RS Stock No.:
- 484-677
- Distrelec Article No.:
- 301-88-295
- Mfr. Part No.:
- 744325240
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.4μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 14A | |
| Package/Case | 1050 | |
| Length | 10.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 4.75mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCI | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 10.2mm | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 67MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.4μH | ||
Product Type Power Inductor | ||
Maximum DC Current 14A | ||
Package/Case 1050 | ||
Length 10.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 4.75mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCI | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 10.2mm | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 67MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 4.2 μH ±20 % 11 A Idc
- Wurth Elektronik, WE-HCI Shielded Power Inductor 1.0 μH ±20 % 14 A Idc
- Wurth Elektronik 0.52 μH ±20 % 14 A Idc
- Wurth Elektronik 0.24 μH ±20 % 14 A Idc
- Wurth Elektronik 1050 Shielded Wirewound Surface Mount Inductor 0.72 μH ±20 % 22 A Idc
- Wurth Elektronik 1050 Shielded Surface Mount Inductor 2.4 μH Flat Wire Winding ±20 % 14 A Idc
- Wurth Elektronik 2.2 μH ±20 % 14 A Idc
