Wurth Elektronik, WE-HCI Shielded Power Inductor with a Ferrite Core, 0.24 μH ±20 % 14 A Idc

Get a bulk buy discount

Add 5 more to save €0.50

View bulk pricing options

Subtotal (1 unit)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.86-
5 +€3.76€0.50

*price indicative

Packaging Options:
RS Stock No.:
485-250
Distrelec Article No.:
301-88-240
Mfr. Part No.:
744310024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.24μH

Product Type

Power Inductor

Maximum DC Current

14A

Packaging

Tape & Reel

Length

6.9mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

3.7mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-HCI

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

6.9mm

Height

3mm

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy