Wurth Elektronik, WE‑PD3 Shielded Power Inductor with a Ferrite Core, 220 μH 20 % 220 mA Idc
- RS Stock No.:
- 484-756
- Distrelec Article No.:
- 301-88-642
- Mfr. Part No.:
- 74451222
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.04 |
| 5 + | €1.98 |
*price indicative
- RS Stock No.:
- 484-756
- Distrelec Article No.:
- 301-88-642
- Mfr. Part No.:
- 74451222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 220mA | |
| Length | 11.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.77Ω | |
| Pin Count | 2 | |
| Series | WE‑PD3 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Diameter | 11.6mm | |
| Depth | 10.8mm | |
| Height | 11.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Power Inductor | ||
Maximum DC Current 220mA | ||
Length 11.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.77Ω | ||
Pin Count 2 | ||
Series WE‑PD3 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Diameter 11.6mm | ||
Depth 10.8mm | ||
Height 11.6mm | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 15 μH 20 % 800 mA Idc
- Wurth Elektronik 150 μH 20 % 260 mA Idc
- Wurth Elektronik 680 μH ±20 % 220 mA Idc
- Wurth Elektronik 6.8 μH 20 % 1.2 A Idc
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- Wurth Elektronik 47 μH 20 % 600 mA Idc
- Wurth Elektronik 680 μH 10 % 260 mA Idc
