Wurth Elektronik, WE‑PD3 Shielded Power Inductor with a Ferrite Core, 15 μH 20 % 800 mA Idc
- RS Stock No.:
- 484-753
- Distrelec Article No.:
- 301-88-636
- Mfr. Part No.:
- 74451115
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.04 |
| 5 + | €1.98 |
*price indicative
- RS Stock No.:
- 484-753
- Distrelec Article No.:
- 301-88-636
- Mfr. Part No.:
- 74451115
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 800mA | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 90mΩ | |
| Inductance Tolerance | 20 % | |
| Series | WE‑PD3 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 2.92mm | |
| Depth | 4.45mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Maximum Self Resonant Frequency | 25.5MHz | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 800mA | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 90mΩ | ||
Inductance Tolerance 20 % | ||
Series WE‑PD3 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 2.92mm | ||
Depth 4.45mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Maximum Self Resonant Frequency 25.5MHz | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 150 μH 20 % 260 mA Idc
- Wurth Elektronik 220 μH 20 % 220 mA Idc
- Wurth Elektronik 6.8 μH 20 % 1.2 A Idc
- Wurth Elektronik Shielded Core, 4.7 μH ±20 % 2.7 A Idc
- Wurth Elektronik 47 μH 20 % 600 mA Idc
- Wurth Elektronik 680 μH 10 % 260 mA Idc
- Wurth Elektronik 47 μH ±20 % 500 mA Idc
- Wurth Elektronik 22 μH ±20 % 700 mA Idc
