Wurth Elektronik, WE‑PD3 Shielded Power Inductor with a Ferrite Core, 150 μH 20 % 260 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.04

(exc. VAT)

€2.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.04
5 +€1.98

*price indicative

RS Stock No.:
484-755
Distrelec Article No.:
301-88-641
Mfr. Part No.:
74451215
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

150μH

Maximum DC Current

260mA

Length

6.6mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.59Ω

Series

WE‑PD3

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

4.45mm

Height

2.92mm

Maximum Self Resonant Frequency

25.5MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy