Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH 10 % 1.2 A Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.21-
5 +€2.152%

*price indicative

RS Stock No.:
484-774
Distrelec Article No.:
301-88-713
Mfr. Part No.:
74457222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

1.2A

Length

22mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

388mΩ

Inductance Tolerance

10 %

Series

WE-PD4

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

7.8mm

Termination Style

Surface Mount

Depth

15mm

Maximum Self Resonant Frequency

3.4MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy