Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc
- RS Stock No.:
- 484-784
- Distrelec Article No.:
- 301-88-721
- Mfr. Part No.:
- 74458115
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.06
(exc. VAT)
€2.53
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.06 |
| 5 + | €2.00 |
*price indicative
- RS Stock No.:
- 484-784
- Distrelec Article No.:
- 301-88-721
- Mfr. Part No.:
- 74458115
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 4A | |
| Packaging | Tape & Reel | |
| Length | 18.54mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 36mΩ | |
| Series | WE-PD4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 7.11mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Maximum Self Resonant Frequency | 15MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 4A | ||
Packaging Tape & Reel | ||
Length 18.54mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 36mΩ | ||
Series WE-PD4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 7.11mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Maximum Self Resonant Frequency 15MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 22 μH ±15 % 4 A Idc
- Wurth Elektronik 22 μH ±20 % 3.5 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc
- Wurth Elektronik 100 μH ±10 % 1.4 A Idc
- Wurth Elektronik 47 μH ±10 % 2.8 A Idc
- Wurth Elektronik 5.6 μH ±20 % 7.1 A Idc
- Wurth Elektronik 220 μH 10 % 1.2 A Idc
