Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 560 μH 10 % 410 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.12
5 +€2.06

*price indicative

RS Stock No.:
486-070
Distrelec Article No.:
301-90-087
Mfr. Part No.:
768775256
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

560μH

Product Type

Power Inductor

Maximum DC Current

410mA

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.08Ω

Minimum Operating Temperature

-40°C

Series

WE-PD2 HV

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Height

7mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

5.5mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy