Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 2200 μH 10 % 350 mA Idc
- RS Stock No.:
- 486-077
- Distrelec Article No.:
- 301-90-095
- Mfr. Part No.:
- 768776322
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.42
(exc. VAT)
€1.75
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.42 |
| 5 + | €1.37 |
*price indicative
- RS Stock No.:
- 486-077
- Distrelec Article No.:
- 301-90-095
- Mfr. Part No.:
- 768776322
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2200μH | |
| Maximum DC Current | 350mA | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 30Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD2 HV | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Termination Style | Surface Mount | |
| Depth | 9mm | |
| Core Material | Ferrite | |
| Height | 5.9mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2200μH | ||
Maximum DC Current 350mA | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 30Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD2 HV | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Termination Style Surface Mount | ||
Depth 9mm | ||
Core Material Ferrite | ||
Height 5.9mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1200 μH 10 % 350 mA Idc
- Wurth Elektronik 820 μH 10 % 350 mA Idc
- Wurth Elektronik 0.68 μH ±30 % 350 mA Idc
- Wurth Elektronik 680 μH 10 % 380 mA Idc
- Wurth Elektronik 560 μH 10 % 410 mA Idc
- Wurth Elektronik 1000 μH 10 % 380 mA Idc
- Wurth Elektronik 1812 Unshielded Power Inductor with a Iron Powder Core, 68 μH 10 % 350 mA Idc Q:25
- Wurth Elektronik 56 μH 10 % 770 mA Idc
