Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 1200 μH 10 % 350 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.78
5 +€1.72

*price indicative

RS Stock No.:
486-076
Distrelec Article No.:
301-90-094
Mfr. Part No.:
768776312
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1200μH

Maximum DC Current

350mA

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

30Ω

Minimum Operating Temperature

-40°C

Series

WE-PD2 HV

Maximum Operating Temperature

125°C

Inductance Tolerance

10 %

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

9mm

Height

5.9mm

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy