Wurth Elektronik, WE-PD2 HV Unshielded Power Inductor with a Ferrite Core, 820 μH 10 % 350 mA Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.33
5 +€1.29

*price indicative

RS Stock No.:
486-073
Distrelec Article No.:
301-90-089
Mfr. Part No.:
768775282
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820μH

Product Type

Power Inductor

Maximum DC Current

350mA

Length

7.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.77Ω

Inductance Tolerance

10 %

Series

WE-PD2 HV

Maximum Operating Temperature

125°C

Height

7mm

Depth

5.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy