Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.33 μH ±30 %

Subtotal (1 unit)*

€0.97

(exc. VAT)

€1.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.97

*price indicative

Packaging Options:
RS Stock No.:
486-611
Distrelec Article No.:
301-88-584
Mfr. Part No.:
744383360033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.33μH

Product Type

Power Inductor

Length

3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

17mΩ

Minimum Operating Temperature

-40°C

Series

WE-MAPI

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Standards/Approvals

Component Qualification AEC-Q200 Grade 1, 2006, 863, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Height

2mm

Depth

3mm

Maximum Self Resonant Frequency

140MHz

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy