Wurth Elektronik, 7440, 4018 Shielded Inductor with a Ferrite Core, 0.33 μH Surface Mount ±30% 4.5 A Idc
- RS Stock No.:
- 758-279
- Mfr. Part No.:
- 744040420033
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.769 | €7.69 | - |
| 100 - 490 | €0.677 | €6.77 | 11% |
| 500 - 990 | €0.607 | €6.07 | 21% |
| 1000 + | €0.448 | €4.48 | 41% |
*price indicative
- RS Stock No.:
- 758-279
- Mfr. Part No.:
- 744040420033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 4.5A | |
| Package/Case | 4018 | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 13mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | 7440 | |
| Inductance Tolerance | ±30% | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 326MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 4.5A | ||
Package/Case 4018 | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 13mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series 7440 | ||
Inductance Tolerance ±30% | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 326MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor delivers efficient performance in electronic circuits, specifically designed for general electronic equipment applications where reliable inductance characteristics are crucial.
Inductance Value of 0.33 μH with a tolerance of ±30%
Max rated current is 4.5 A, ensuring reliable operation
Saturation current reaches 7.6 A, providing robust performance under load
DC resistance is at just 13 mΩ, minimising energy loss
Supports an operating temperature range from -40 °C to +125 °C
Related links
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Polystyrene Core, 1 μH Shielded ±30 % 4.5 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 1.3 A Idc
- Wurth Elektronik 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 0.34 A Idc
- Wurth Elektronik 3012 Shielded Inductor with a Ferrite Core, 0.47 μH Surface Mount ±20% 3.15 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Ferrite Core, 56 μH Surface Mount 56 uH 1.5 A Idc
- Wurth Elektronik 2512 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 0.28 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 56 μH Surface Mount ±20% 0.72 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
