Wurth Elektronik, 7440, 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.882€8.82-
100 - 490€0.776€7.7612%
500 - 990€0.697€6.9720%
1000 +€0.512€5.1241%

*price indicative

Packaging Options:
RS Stock No.:
758-274
Mfr. Part No.:
74404052075
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

7.5μH

Maximum DC Current

1.7A

Sub Type

High Current Inductor

Package/Case

5020

Length

2.5mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Maximum DC Resistance

96.8mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

7440

Maximum Operating Temperature

125°C

Inductance Tolerance

±20%

Standards/Approvals

RoHS

Height

1.2mm

Core Material

Ferrite

Termination Style

SMT

Depth

2mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is a semi-shielded component designed for efficient energy storage in various electronic applications, featuring robust electrical properties and high reliability under specified conditions.

Inductance Value of 7.5 μH ensures optimal energy storage capabilities

Rated current of 1.7 A with a temperature rise of 40 K facilitates effective performance

DC resistance at 20 °C is only 96.8 mΩ, promoting efficient energy transfer

Robust self-resonant frequency at 40 MHz supports reliable operation at high speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy