Wurth Elektronik, 7440, 3012 Shielded Inductor with a Ferrite Core, 0.47 μH Surface Mount ±20% 3.15 A Idc

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.678€6.78-
100 - 490€0.596€5.9612%
500 - 990€0.535€5.3521%
1000 +€0.395€3.9541%

*price indicative

Packaging Options:
RS Stock No.:
758-280
Mfr. Part No.:
744050310047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.47μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

3.15A

Package/Case

3012

Length

3mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

34mΩ

Pin Count

2

Inductance Tolerance

±20%

Maximum Operating Temperature

125°C

Series

7440

Core Material

Ferrite

Depth

2.6mm

Termination Style

SMT

Height

1.2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

121MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed for high-performance applications. This component ensures reliable inductance and current handling across a wide range of environmental conditions.

Inductance of 0.47 μH at 1 MHz/10 mA ensures stable performance

Rated current of 3.15 A maximises efficiency with minimal thermal rise

Saturation current rated at 8 A typ. to enhance reliability under load

Low DC resistance at 28 mΩ typ. supports energy efficiency

Self-resonant frequency of 121 MHz enables high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy