Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 1.5 μH Surface Mount ±30% 7.1 A Idc
- RS Stock No.:
- 758-300
- Mfr. Part No.:
- 7447783015
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.127 | €11.27 |
| 100 - 490 | €0.991 | €9.91 |
| 500 - 990 | €0.89 | €8.90 |
| 1000 + | €0.655 | €6.55 |
*price indicative
- RS Stock No.:
- 758-300
- Mfr. Part No.:
- 7447783015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Inductor | |
| Maximum DC Current | 7.1A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 15mΩ | |
| Inductance Tolerance | ±30% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 73MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Inductor | ||
Maximum DC Current 7.1A | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 15mΩ | ||
Inductance Tolerance ±30% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 15mm | ||
Core Material Ferrite | ||
Height 10mm | ||
Maximum Self Resonant Frequency 73MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic applications, providing efficient energy management and stability for circuits in various environments, effectively utilising its Compact design.
Inductance of 1.5 μH at 100 kHz ensures stable performance in energy applications
Rated current up to 5 A with low DC resistance of 12 mΩ for enhanced efficiency
Operating temperature range from -40 °C to +150 °C ensures reliability in extensive conditions
EEA-Q200 Grade 1 certification affirms quality and robustness for automotive applications
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 5.7 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 820 mA Idc
