Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 820 mA Idc
- RS Stock No.:
- 758-307
- Mfr. Part No.:
- 7447783101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.127 | €11.27 |
| 100 - 490 | €0.991 | €9.91 |
| 500 - 990 | €0.89 | €8.90 |
| 1000 + | €0.655 | €6.55 |
*price indicative
- RS Stock No.:
- 758-307
- Mfr. Part No.:
- 7447783101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 820mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 450mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | 7447 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Depth | 15mm | |
| Height | 10mm | |
| Termination Style | SMT | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 7.8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 100μH | ||
Maximum DC Current 820mA | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 450mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series 7447 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Depth 15mm | ||
Height 10mm | ||
Termination Style SMT | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 7.8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy management in electronic applications. It offers reliable performance across a range of operating conditions, making it Ideal for power supply circuits.
Inductance Value of 100 μH with ±20% tolerance
Rated current capacity of 0.82 A at ΔT = 40 K
Saturation current rated at 1 A typical, ensuring stability
DC resistance of 390 mΩ at 20 °C for efficiency
Self-resonant frequency of 7.8 MHz enhances performance
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 630 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 230 mA Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 820 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
