Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- RS Stock No.:
- 758-309
- Mfr. Part No.:
- 7447783150
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- Plus 945 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.174 | €5.87 | - |
| 50 - 245 | €1.032 | €5.16 | 12% |
| 250 - 495 | €0.926 | €4.63 | 21% |
| 500 + | €0.682 | €3.41 | 41% |
*price indicative
- RS Stock No.:
- 758-309
- Mfr. Part No.:
- 7447783150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 85mΩ | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Inductor | ||
Maximum DC Current 2.8A | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 85mΩ | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 15mm | ||
Core Material Ferrite | ||
Height 10mm | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed to enhance the efficiency of power management systems, providing reliable current handling and minimising electromagnetic interference in high-performance electronic applications.
Inductance measured at 15 μH ensures optimal power conversion
Rated for a maximum current of 2 A, accommodating robust applications
DC resistance is as low as 68 mΩ, promoting energy efficiency
Self-resonant frequency of 23 MHz enhances signal integrity
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 820 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 150 μH Surface Mount ±20% 630 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 230 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
