Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 6.2 A Idc
- RS Stock No.:
- 758-301
- Mfr. Part No.:
- 7447783022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.127 | €11.27 |
| 100 - 490 | €0.991 | €9.91 |
| 500 - 990 | €0.89 | €8.90 |
| 1000 + | €0.655 | €6.55 |
*price indicative
- RS Stock No.:
- 758-301
- Mfr. Part No.:
- 7447783022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Inductor | |
| Maximum DC Current | 6.2A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 19mΩ | |
| Pin Count | 2 | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30% | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Inductor | ||
Maximum DC Current 6.2A | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 19mΩ | ||
Pin Count 2 | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30% | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor offers reliable electrical performance in various applications. Designed for enhanced inductance, it ensures optimal functionality in demanding conditions.
Inductance of 2.2 μH ensures efficient energy storage and conversion
Rated current of 4.5 A with a typical saturation current of 6.5 A prevents device failure
DC resistance of 15.5 mΩ reduces power loss during operation
Operating temperature range from -40 °C to +150 °C ensures versatility in harsh environments
Related links
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 4.65 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 1.5 μH Surface Mount ±30% 7.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 5.7 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 3.1 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 100 μH Surface Mount ±20% 820 mA Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 2.4 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 2.8 A Idc
- Wurth Elektronik 7332 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 4.2 A Idc
