Wurth Elektronik, 7447, 7332 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 230 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€11.27

(exc. VAT)

€13.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.127€11.27
100 - 490€0.991€9.91
500 - 990€0.89€8.90
1000 +€0.655€6.55

*price indicative

Packaging Options:
RS Stock No.:
758-308
Mfr. Part No.:
7447783102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1000μH

Product Type

Inductor

Maximum DC Current

230mA

Sub Type

High Current Inductor

Package/Case

7332

Length

15mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4600mΩ

Maximum Operating Temperature

125°C

Series

7447

Inductance Tolerance

±20%

Depth

15mm

Standards/Approvals

RoHS

Termination Style

SMT

Height

10mm

Core Material

Ferrite

Maximum Self Resonant Frequency

2.2MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor, designed for general electronic applications. It effectively manages electrical properties while ensuring compliance with strict industry certifications.

Inductance Value of 1000 μH with a tolerance of ±20%

Rated current of 0.23 A and a saturation current of 0.32 A

Self-resonant frequency of 2.2 MHz, supporting efficient operation

DC resistance at 20 °C is 4000 mΩ typ. and 4600 mΩ max

Operating temperature range of -40 °C to +150 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy