Wurth Elektronik, 744, 1090 Shielded Inductor with a Iron Core, 10 μH Surface Mount ±20% 12.7 mA Idc
- RS Stock No.:
- 758-341
- Mfr. Part No.:
- 74439369100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.17 | €8.34 | - |
| 20 - 98 | €3.67 | €7.34 | 11% |
| 100 - 198 | €3.295 | €6.59 | 20% |
| 200 + | €2.43 | €4.86 | 41% |
*price indicative
- RS Stock No.:
- 758-341
- Mfr. Part No.:
- 74439369100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 12.7mA | |
| Package/Case | 1090 | |
| Length | 11.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 12.1mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Core Material | Iron | |
| Height | 8.8mm | |
| Depth | 10.5mm | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 10μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 12.7mA | ||
Package/Case 1090 | ||
Length 11.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 12.1mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Core Material Iron | ||
Height 8.8mm | ||
Depth 10.5mm | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high-performance component designed to deliver reliability in general electronic applications. It provides efficient inductance solutions tailored for demanding tasks while adhering to industry standards.
Inductance Value of 10 μH with a tolerance of ±20% ensures precise performance
Rated current of 12.7 A maximises efficiency under operational stresses
DC resistance of 11 mΩ at 20 °C minimises energy loss
Operating voltage of 120 V guarantees safe and consistent performance
Self-resonant frequency of 14 MHz enhances circuit stability
Related links
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 1 μH Surface Mount ±20% 48.2 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 9.7 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
