Wurth Elektronik, 744, 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- RS Stock No.:
- 758-343
- Mfr. Part No.:
- 74439369330
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.17 | €8.34 |
| 20 - 98 | €3.67 | €7.34 |
| 100 - 198 | €3.295 | €6.59 |
| 200 + | €2.43 | €4.86 |
*price indicative
- RS Stock No.:
- 758-343
- Mfr. Part No.:
- 74439369330
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Inductor | |
| Maximum DC Current | 7.1mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1090 | |
| Length | 11.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 39.6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Depth | 10.5mm | |
| Height | 8.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Inductor | ||
Maximum DC Current 7.1mA | ||
Sub Type High Current Inductor | ||
Package/Case 1090 | ||
Length 11.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 39.6mΩ | ||
Minimum Operating Temperature -55°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Depth 10.5mm | ||
Height 8.8mm | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high-performance component designed to enhance the efficiency of electrical circuits. It delivers reliable inductance up to 33 μH and operates effectively across a wide temperature range.
Rated for a maximum current of 7.1 A, ensuring robust performance
DC resistance of just 36.2 mΩ, promoting energy efficiency
Achieves a saturation current up to 11.7 A, offering dependable performance under stress
Self-resonant frequency of 7 MHz, facilitating high-frequency applications
RoHS and Reach compliant, aligning with environmental standards
Related links
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 10 μH Surface Mount ±20% 12.7 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 1 μH Surface Mount ±20% 48.2 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 9.7 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
