Wurth Elektronik, 744, 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- RS Stock No.:
- 758-337
- Mfr. Part No.:
- 74439358150
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.01 | €8.02 |
| 20 - 98 | €3.53 | €7.06 |
| 100 - 198 | €3.17 | €6.34 |
| 200 + | €2.335 | €4.67 |
*price indicative
- RS Stock No.:
- 758-337
- Mfr. Part No.:
- 74439358150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Inductor | |
| Maximum DC Current | 7.25mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 8080 | |
| Length | 5.55mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 27.5mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Termination Style | SMT | |
| Depth | 5.35mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Inductor | ||
Maximum DC Current 7.25mA | ||
Sub Type High Current Inductor | ||
Package/Case 8080 | ||
Length 5.55mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 27.5mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Termination Style SMT | ||
Depth 5.35mm | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor offers reliable inductance and efficient performance, specifically designed for various applications in general electronic equipment. It provides robust electrical characteristics to support optimal circuit function.
Inductance rated at 15 μH with a tolerance of ±20%
Rated current of 7.25 A ensures reliability in high-demand situations
DC resistance of 25 mΩ typ. improves energy efficiency
Operating voltage up to 120 V max. guarantees versatile use
Moisture sensitivity level of 1 supports long-term storage
Related links
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 17.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
