Wurth Elektronik, 744, 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- RS Stock No.:
- 758-384
- Mfr. Part No.:
- 74437368039
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.50
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | €2.50 | €12.50 |
| 25 + | €2.426 | €12.13 |
*price indicative
- RS Stock No.:
- 758-384
- Mfr. Part No.:
- 74437368039
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Inductor | |
| Maximum DC Current | 10.9mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1040 | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 14.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 10mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Inductor | ||
Maximum DC Current 10.9mA | ||
Sub Type High Current Inductor | ||
Package/Case 1040 | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 14.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 10mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient power management in various electronic circuits. This component ensures optimal inductance performance and reliability for demanding applications.
Inductance Value of 3.9 μH at 100 kHz/10 mA to meet varied operational requirements
Rated current capability of 10.3 A with a maximum temperature rise of 40 K
Saturation current thresholds of 12 A and 26.8 A for improved circuit stability
DC resistance of 12.6 mΩ typical for enhanced energy efficiency
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20% 8.7 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
