Wurth Elektronik, 744, 6030 Shielded Inductor with a Iron Core, 0.68 μH Surface Mount ±20% 21.7 mA Idc

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20€2.798€13.99-
25 +€2.714€13.573%

*price indicative

Packaging Options:
RS Stock No.:
758-353
Mfr. Part No.:
744393440068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.68μH

Sub Type

High Current Inductor

Maximum DC Current

21.7mA

Package/Case

6030

Length

6.65mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

4.4mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20%

Series

744

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Core Material

Iron

Termination Style

SMT

Depth

6.45mm

Height

3mm

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is designed for general electronic applications, providing efficient inductance with minimal DC resistance. It ensures excellent electrical performance within rigorous operating ranges.

Inductance Value of 0.68 μH, providing reliable energy storage

Rated current of 21.7 A to maintain performance under load

Low DC resistance at 3.8 mΩ to enhance efficiency

Self-resonant frequency of 65 MHz for stable operation

Wide operating temperature range from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy