Wurth Elektronik, 744, 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 34 μA Idc
- RS Stock No.:
- 758-358
- Mfr. Part No.:
- 744300015
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.06
(exc. VAT)
€17.30
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €2.812 | €14.06 | - |
| 25 + | €2.728 | €13.64 | 2% |
*price indicative
- RS Stock No.:
- 758-358
- Mfr. Part No.:
- 744300015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.15μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 34μA | |
| Package/Case | 9065 | |
| Length | 8.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.22mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 6.3mm | |
| Height | 4.6mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 47MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.15μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 34μA | ||
Package/Case 9065 | ||
Length 8.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.22mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 6.3mm | ||
Height 4.6mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 47MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor offers reliable inductance performance, designed for efficient electrical applications. With robust specifications and versatile temperature ratings, it is an Ideal choice for modern electronic devices.
Inductance Value of 0.15 μH at 100 kHz/10 mA for effective energy management
Rated current of up to 37 A, accommodating diverse application needs
Low DC resistance at 0.22 mΩ, enhancing energy efficiency and performance
Wide operating temperature range from -40 °C to +125 °C ensures adaptability
Related links
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.093 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.08 μH Surface Mount ±20% 0.078 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
