Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 147 μA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.49

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.898€9.49
50 - 245€1.67€8.35
250 - 495€1.50€7.50
500 +€1.104€5.52

*price indicative

Packaging Options:
RS Stock No.:
758-375
Mfr. Part No.:
74431435015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.15μH

Product Type

Inductor

Maximum DC Current

147μA

Sub Type

High Current Inductor

Package/Case

SMD

Length

13.5mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

0.28mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20%

Maximum Operating Temperature

125°C

Series

744

Core Material

Manganese Zinc

Standards/Approvals

RoHS

Termination Style

SMT

Depth

9.6mm

Height

3.5mm

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor is designed for high current applications, providing reliable inductance with precise electrical properties. Its robust construction ensures optimal performance in demanding environments.

Rated inductance of 0.147 μH under standard conditions, ensuring consistent performance

Rated current of 31 A, optimising functionality in high-load applications

DC resistance of just 0.28 mΩ at 20 °C, enhancing energy efficiency

Self-resonant frequency of 84 MHz, enabling effective signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy