Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 150 μA Idc
- RS Stock No.:
- 758-362
- Mfr. Part No.:
- 7443081015
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.94
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.188 | €10.94 |
| 50 - 245 | €1.928 | €9.64 |
| 250 - 495 | €1.728 | €8.64 |
| 500 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 758-362
- Mfr. Part No.:
- 7443081015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.15μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 150μA | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.23mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Inductance Tolerance | ±10% | |
| Standards/Approvals | RoHS | |
| Core Material | Manganese Zinc | |
| Termination Style | SMT | |
| Height | 7.8mm | |
| Depth | 6.2mm | |
| Maximum Self Resonant Frequency | 53MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.15μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 150μA | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.23mΩ | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Inductance Tolerance ±10% | ||
Standards/Approvals RoHS | ||
Core Material Manganese Zinc | ||
Termination Style SMT | ||
Height 7.8mm | ||
Depth 6.2mm | ||
Maximum Self Resonant Frequency 53MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor offers high current handling capabilities, suitable for a range of electronic applications. Its flat design ensures efficient space utilisation in circuit layouts.
Rated for a maximum current of 38A with a temperature rise of only 40K
Self-resonant frequency of 60 MHz enhances performance in high-frequency applications
DC resistance is measured at a low 0.29 mΩ, minimising energy losses
Compliant with RoHS and Reach standards, ensuring environmental safety
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
