Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 211 μA Idc
- RS Stock No.:
- 758-378
- Mfr. Part No.:
- 74431435022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.49
(exc. VAT)
€11.68
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.898 | €9.49 |
| 50 - 245 | €1.67 | €8.35 |
| 250 - 495 | €1.50 | €7.50 |
| 500 + | €1.104 | €5.52 |
*price indicative
- RS Stock No.:
- 758-378
- Mfr. Part No.:
- 74431435022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.22μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 211μA | |
| Package/Case | SMD | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.28mΩ | |
| Pin Count | 2 | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Depth | 9.6mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.22μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 211μA | ||
Package/Case SMD | ||
Length 13.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.28mΩ | ||
Pin Count 2 | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Depth 9.6mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for general electronic applications, ensuring reliability and performance in various electrical circuits. Its robust design accommodates varying operating conditions effectively.
Inductance rated at 0.22 μH with a tolerance of ±20%
Rated current of up to 31 A with temperature rise managed at ΔT = 40 K
Self-resonant frequency reaches 60 MHz for effective signal handling
DC resistance is low at 0.28 mΩ at 20 °C, enhancing efficiency
RoHS and Reach compliant, ensuring safety and environmental standards
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.099 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±20% 0.175 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 0.119 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
