Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±20% 175 μA Idc

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.44

(exc. VAT)

€12.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.088€10.44-
50 - 245€1.838€9.1911%
250 - 495€1.648€8.2421%
500 +€1.214€6.0741%

*price indicative

Packaging Options:
RS Stock No.:
758-376
Mfr. Part No.:
74431435018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.18μH

Product Type

Inductor

Maximum DC Current

175μA

Sub Type

High Current Inductor

Package/Case

SMD

Length

13.5mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.28mΩ

Inductance Tolerance

±20%

Series

744

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

SMT

Depth

9.6mm

Core Material

Manganese Zinc

Height

3.5mm

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor offers reliable inductance performance, Ideal for use in general electronic applications. Its Compact design and robust specifications make it a valuable component in various circuit designs.

Inductance of 0.18 μH at 100 kHz with a tolerance of ±20%

Rated current of 31 A with a maximum temperature rise of 40 K

DC resistance of just 0.28 mΩ at 20 °C

Self-resonant frequency of 63 MHz for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy