Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 100 μA Idc
- RS Stock No.:
- 758-359
- Mfr. Part No.:
- 7443081010
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.94
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.188 | €10.94 |
| 50 - 245 | €1.928 | €9.64 |
| 250 - 495 | €1.728 | €8.64 |
| 500 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 758-359
- Mfr. Part No.:
- 7443081010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.1μH | |
| Maximum DC Current | 100μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.29mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | 100 nH | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Height | 7.8mm | |
| Depth | 6.2mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.1μH | ||
Maximum DC Current 100μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.29mΩ | ||
Pin Count 2 | ||
Inductance Tolerance 100 nH | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Height 7.8mm | ||
Depth 6.2mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for use in general electronic equipment, optimised for high current applications with reliable electrical properties and efficient thermal management capabilities.
Rated current of up to 38 A maximum with a temperature rise of 40 K
Saturation current reaches 91.3 A, ensuring stability under heavy load
DC resistance of just 0.29 mΩ at 20 °C enhances circuit efficiency
Self-resonant frequency of 80 MHz supports high-frequency applications
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.099 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc
