Wurth Elektronik, 744, 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- RS Stock No.:
- 758-381
- Mfr. Part No.:
- 74437349560
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 745 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.862 | €9.31 | - |
| 50 - 245 | €1.64 | €8.20 | 11% |
| 250 - 495 | €1.472 | €7.36 | 20% |
| 500 + | €1.082 | €5.41 | 41% |
*price indicative
- RS Stock No.:
- 758-381
- Mfr. Part No.:
- 74437349560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 56μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.75mA | |
| Package/Case | 7050 | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 396mΩ | |
| Pin Count | 2 | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Depth | 6.6mm | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 6MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 56μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.75mA | ||
Package/Case 7050 | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 396mΩ | ||
Pin Count 2 | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Depth 6.6mm | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 6MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor delivers efficient performance for various electronic applications, featuring a Compact design while maintaining reliable inductance values and robust electrical properties.
Inductance of 56 μH at 100 kHz/10 mA, with a tolerance of ±20%
Rated current capacity up to 1.75 A with an operational temperature range from -40 °C to +125 °C
DC resistance at 20 °C is typically 342 mΩ, ensuring minimal energy loss
Self-resonant frequency of 6 MHz typical for high-frequency applications
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
