Wurth Elektronik, 744, 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- RS Stock No.:
- 758-388
- Mfr. Part No.:
- 744383350047
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €8.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.08
(exc. VAT)
€8.71
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.416 | €7.08 | - |
| 50 - 245 | €1.246 | €6.23 | €8.50 |
| 250 - 495 | €1.118 | €5.59 | €74.50 |
| 500 + | €0.824 | €4.12 | €296.00 |
*price indicative
- RS Stock No.:
- 758-388
- Mfr. Part No.:
- 744383350047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 7.1mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 3mm | |
| Core Material | Magnetic Iron Alloy | |
| Height | 1.5mm | |
| Maximum Self Resonant Frequency | 105MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 7.1mA | ||
Sub Type High Current Inductor | ||
Package/Case 3015 | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 3mm | ||
Core Material Magnetic Iron Alloy | ||
Height 1.5mm | ||
Maximum Self Resonant Frequency 105MHz | ||
Inductor Construction Surface Mount | ||
The Wurth Elektronik SMT Power Inductor is engineered for high-performance applications, offering reliable inductance and efficiency in energy management. It is Ideal for use in various electronic devices requiring sturdy inductive capability.
Inductance Value of 0.47 μH ensures strong energy storage
Rated current handling capacity of 7.1 A max. for robust performance
Operating temperature range from -40 °C to +125 °C for versatile applications
Low DC resistance of 20 mΩ typ. improves operational efficiency
Compact design facilitates integration into space-constrained environments
Related links
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 6.3 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.82 μH Surface Mount ±30% 5.7 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 15.8 mA Idc
