Wurth Elektronik, 744, 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.968€9.84-
50 - 245€1.73€8.6512%
250 - 495€1.552€7.7621%
500 +€1.144€5.7241%

*price indicative

Packaging Options:
RS Stock No.:
758-393
Mfr. Part No.:
744383660033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.33μH

Product Type

Inductor

Maximum DC Current

19.8mA

Sub Type

High Current Inductor

Package/Case

5020

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

3.1mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±30%

Maximum Operating Temperature

125°C

Series

744

Height

2.1mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS

Depth

5.4mm

Termination Style

SMT

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Surface Mount

The Wurth Elektronik Power Inductor is a highly efficient component designed for use in general electronic equipment, providing critical inductive performance in Compact applications.

Dimensions: 5.4 mm x 5.0 mm for flexibility in design

Rated current of 19.8 A max, allowing for robust operational capabilities

DC resistance of 3.1 mΩ typical ensures minimal energy loss

Self-resonant frequency of 100 MHz typical enhances signal performance

Operating temperature range of -40 °C to +125 °C for versatility in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy