Wurth Elektronik, 744, 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.56 μH Surface Mount ±30% 13.4 mA Idc
- RS Stock No.:
- 758-392
- Mfr. Part No.:
- 744383570056
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €9.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€7.63
(exc. VAT)
€9.39
(inc. VAT)
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.526 | €7.63 | - |
| 50 - 245 | €1.344 | €6.72 | €9.10 |
| 250 - 495 | €1.204 | €6.02 | €80.50 |
| 500 + | €0.888 | €4.44 | €319.00 |
*price indicative
- RS Stock No.:
- 758-392
- Mfr. Part No.:
- 744383570056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.56μH | |
| Product Type | Inductor | |
| Maximum DC Current | 13.4mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 4030 | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 5.9mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±30% | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Termination Style | SMT | |
| Height | 3.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 79MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.56μH | ||
Product Type Inductor | ||
Maximum DC Current 13.4mA | ||
Sub Type High Current Inductor | ||
Package/Case 4030 | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 5.9mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±30% | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Termination Style SMT | ||
Height 3.1mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 79MHz | ||
Inductor Construction Surface Mount | ||
The Wurth Elektronik SMT Power Inductor serves to manage current and inductance in various electronic applications, optimising device efficiency and performance through superior electrical properties and Compact design.
Inductance measured at 0.56 μH with a tolerance of ±30%
Rated current capacity up to 13.4 A with minimal temperature rise
DC resistance of 5.9 mΩ, ensuring efficient power transfer
Self-resonant frequency of 79 MHz, suitable for high-frequency applications
Operating temperature range from -40 °C to +125 °C, perfect for diverse environments
Related links
- Wurth Elektronik 4030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 15.8 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.33 μH Surface Mount ±20% 19.4 mA Idc
- Wurth Elektronik 4030 Shielded Inductor with a Iron Core, 0.56 μH Surface Mount ±20% 16.4 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 8.2 μH Surface Mount ±20% 13.4 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
