Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.356€6.78
50 - 245€1.192€5.96
250 - 495€1.07€5.35
500 +€0.79€3.95

*price indicative

Packaging Options:
RS Stock No.:
758-411
Mfr. Part No.:
744778168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.05A

Sub Type

High Current Inductor

Package/Case

7332

Length

7.3mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

520mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

744

Termination Style

SMT

Core Material

Ferrite

Standards/Approvals

Rohs

Depth

7.3mm

Height

3.2mm

Maximum Self Resonant Frequency

11.5MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Shielded Power Inductor is designed for efficient energy management in electronic circuits. Its robust construction and Compact dimensions enable effective noise suppression and improved power handling in various applications.

Inductance of 68 μH ensures effective energy storage and management

Rated current of 0.74 A max at a temperature rise of 40 K enhances reliability

DC resistance of 420 mΩ typical ensures low power losses

Self-resonant frequency of 11.5 MHz provides optimum performance across frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy