Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- RS Stock No.:
- 758-407
- Mfr. Part No.:
- 744778118
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.356 | €6.78 |
| 50 - 245 | €1.192 | €5.96 |
| 250 - 495 | €1.07 | €5.35 |
| 500 + | €0.79 | €3.95 |
*price indicative
- RS Stock No.:
- 758-407
- Mfr. Part No.:
- 744778118
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 18μH | |
| Product Type | Surface Mount Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 140mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Termination Style | SMT | |
| Standards/Approvals | Rohs | |
| Core Material | Ferrite | |
| Depth | 7.3mm | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 24MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 18μH | ||
Product Type Surface Mount Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 140mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Termination Style SMT | ||
Standards/Approvals Rohs | ||
Core Material Ferrite | ||
Depth 7.3mm | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 24MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic applications, offering reliability and efficiency in various circuit designs.
Inductance Value of 18 μH ensures effective energy storage
Rated current of 1.41 A maximum provides robust performance
DC resistance of 114 mΩ typical ensures minimal power loss
Operating temperature range from -40 to +125 °C allows versatility in applications
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 150 μH Surface Mount ±20 % 0.82 A Idc
