Wurth Elektronik, 744, 1510 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6.2 A Idc
- RS Stock No.:
- 758-420
- Mfr. Part No.:
- 7447704220
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €4.765 | €9.53 |
| 20 - 98 | €4.195 | €8.39 |
| 100 - 198 | €3.77 | €7.54 |
| 200 + | €2.77 | €5.54 |
*price indicative
- RS Stock No.:
- 758-420
- Mfr. Part No.:
- 7447704220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Inductor | |
| Maximum DC Current | 6.2A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1510 | |
| Length | 15mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 33mΩ | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Depth | 15mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 11.5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Inductor | ||
Maximum DC Current 6.2A | ||
Sub Type High Current Inductor | ||
Package/Case 1510 | ||
Length 15mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 33mΩ | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Depth 15mm | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 11.5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic applications, offering exceptional inductance stability under varying current conditions, making it a reliable choice for efficient power management.
Inductance measured at 22 μH with a tolerance of ±20% for precise performance
Rated current capability of 6.2 A, suitable for demanding applications
Low DC resistance of 25 mΩ ensures minimal power loss
Self-resonant frequency of 11.5 MHz optimises performance in high-frequency circuits
Related links
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1510 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 33.8 mA Idc
- Wurth Elektronik 1510 Shielded Inductor with a Iron Core, 5.6 μH Surface Mount ±20% 33.8 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Polystyrene Core, 2.2 μH Shielded ±20 % 6.2 A Idc
- Wurth Elektronik 7050 Shielded Wirewound Surface Mount Inductor 4.7 μH ±20 % 6.2 A Idc
- Wurth Elektronik 4020 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 1 μH ±20 % 6.2 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 6.2 A Idc
