Wurth Elektronik, 744, 1510 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
758-419
Mfr. Part No.:
7447704150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

15μH

Maximum DC Current

7A

Sub Type

High Current Inductor

Package/Case

1510

Length

15mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

26mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Series

744

Inductance Tolerance

±20%

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

15mm

Termination Style

SMT

Height

10mm

Maximum Self Resonant Frequency

20.5MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor is designed to manage inductance effectively within electronic circuits, ensuring robust performance across various applications.

Inductance Value of 15 μH, with tolerance of ±20%, supports diverse electronic designs

Rated current capability of 7 A ensures reliable performance under load

DC resistance at 20 °C of only 19.5 mΩ guarantees efficient power delivery

Self-resonant frequency of 20.5 MHz enables high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy