Wurth Elektronik, 744, 1510 Shielded Inductor with a Iron Core, 5.6 μH Surface Mount ±20% 33.8 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€6.98
10 - 49€6.14
50 - 99€5.52
100 +€4.07

*price indicative

Packaging Options:
RS Stock No.:
758-345
Mfr. Part No.:
74439370056
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

5.6μH

Sub Type

High Current Inductor

Maximum DC Current

33.8mA

Package/Case

1510

Length

16.4mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3.96mΩ

Pin Count

2

Inductance Tolerance

±20%

Series

744

Maximum Operating Temperature

150°C

Termination Style

SMT

Standards/Approvals

RoHS

Height

10mm

Core Material

Iron

Depth

15.4mm

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is designed to efficiently manage electrical energy in various applications, offering reliable inductance performance and facilitating optimal circuit design.

Inductance Value of 5.6 μH at 100 kHz/10 mA ensures consistent electrical performance

Rated current of 29.6 A with a temperature rise of 40 K guarantees effective thermal management

Saturation currents of 16 A and 40.1 A at specified tolerances enhance operational reliability

DC resistance of 3.5 mΩ ensures low power losses during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy