Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 2.75 A Idc
- RS Stock No.:
- 758-441
- Mfr. Part No.:
- 74479320165222
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.00
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- 2,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 225 | €0.24 | €6.00 |
| 250 - 1225 | €0.212 | €5.30 |
| 1250 - 2475 | €0.19 | €4.75 |
| 2500 + | €0.14 | €3.50 |
*price indicative
- RS Stock No.:
- 758-441
- Mfr. Part No.:
- 74479320165222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 2.2μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 2.75A | |
| Package/Case | SMD | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 81.9mΩ | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Core Material | Polystyrene | |
| Termination Style | SMT | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 51MHz | |
| Inductor Construction | Surface Mount | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 2.2μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 2.75A | ||
Package/Case SMD | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 81.9mΩ | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Core Material Polystyrene | ||
Termination Style SMT | ||
Depth 1.6mm | ||
Height 1mm | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 51MHz | ||
Inductor Construction Surface Mount | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik FlatWire Inductor is designed to deliver reliable electrical performance in various electronic applications. This component excels in managing inductance while maintaining optimal resistance.
Inductance of 2.2 μH ensures efficient energy storage
DC Resistance is 81.9 mΩ for minimal power loss
Rated current capacity of 2.75 A allows for robust application use
Self-resonant frequency at 51 MHz prevents signal degradation
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 4.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 7.9 A Idc
